346-014-540-202

Heilind Number:EDA346-014-540-202
Manufacturer:EDAC
Manufacturer Number:346-014-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-202

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and efficient design for your electronic applications. With a robust amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row configuration with 14 positions allows for versatile connections on your board. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is ensured. Their straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various environments. Elevate your PCB design with these essential components.