346-014-540-203

Heilind Number:EDA346-014-540-203
Manufacturer:EDAC
Manufacturer Number:346-014-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-203

Detailed Description

Enhance connectivity within your electronic devices with our premium Card Edge Connectors. Designed for high-performance applications, these connectors feature a vibrant green hue that stands out on circuit boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operations. The two rows of copper alloy contacts, totaling 14 positions, offer seamless transmission of power and data. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment on PCBs. Their straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Elevate your PCB connectivity with these essential components.