346-014-540-204

Heilind Number:EDA346-014-540-204
Manufacturer:EDAC
Manufacturer Number:346-014-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-204

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for efficiency and durability, they boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each spaced precisely at .125 inches with .2 inches between rows, they offer seamless integration for your 14-position connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, their straight mount orientation provides ease of installation. Elevate your connectivity game with these essential connectors.