346-014-540-208

Heilind Number:EDA346-014-540-208
Manufacturer:EDAC
Manufacturer Number:346-014-540-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and reliable functionality. With a double row configuration and a total of 14 positions, these connectors offer ample room for multiple connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, these connectors are a must-have for your PCB projects. Elevate your connectivity game with this essential component.