346-014-540-212

Heilind Number:EDA346-014-540-212
Manufacturer:EDAC
Manufacturer Number:346-014-540-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-212

Detailed Description

Enhance connectivity within your electronic devices with these green Card Edge Connectors. Designed for efficiency, they feature a dual-row layout with 14 positions, ensuring seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in various operating conditions. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in diverse applications. Trust in these connectors for optimal signal transmission and power delivery in your electronic assemblies.