346-014-540-258

Heilind Number:EDA346-014-540-258
Manufacturer:EDAC
Manufacturer Number:346-014-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-258

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for precision and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, these connectors ensure reliable power distribution. The .125-inch pitch and .2-inch row spacing offer seamless integration on your circuit board. Boasting 14 positions in total, they provide ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your connectivity solutions with these essential components.