346-014-540-602

Heilind Number:EDA346-014-540-602
Manufacturer:EDAC
Manufacturer Number:346-014-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and performance. With a single row configuration and 14 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing cater to precise PCB layouts. Whether for straight or angled mounting orientations, these connectors provide flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setups with these high-quality connectors, a must-have in any electronic project.