346-014-540-603

Heilind Number:EDA346-014-540-603
Manufacturer:EDAC
Manufacturer Number:346-014-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a single row layout and 14 positions, they offer ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to last. Perfect for a wide range of applications, they are a must-have for any electronics enthusiast or professional. Elevate your PCB design with our Card Edge Connectors and experience unmatched connectivity.