346-014-540-604

Heilind Number:EDA346-014-540-604
Manufacturer:EDAC
Manufacturer Number:346-014-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 14 positions, ensuring seamless integration on your PCB. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. Each connector boasts a vibrant green color, making it easy to identify and install. With a contact material of Copper Alloy, you can trust in efficient and secure data transmission. The .125-inch pitch and .2-inch row spacing offer precise positioning, while the straight mount orientation facilitates convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.