346-014-540-607

Heilind Number:EDA346-014-540-607
Manufacturer:EDAC
Manufacturer Number:346-014-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors offer a seamless link between circuit boards with a single row configuration. With 14 positions, they ensure reliable data transmission and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee longevity and efficiency in any application. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for secure and stable board-to-board connections. Upgrade your system with these high-quality connectors, a must-have in any electronic setup.