346-014-540-608

Heilind Number:EDA346-014-540-608
Manufacturer:EDAC
Manufacturer Number:346-014-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-608

Detailed Description

Enhance your electronic connections with these Card Edge Connectors. Featuring a vibrant green hue, they provide both aesthetics and functionality. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With a single row design and 14 positions, they offer ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Their straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.