346-014-540-612

Heilind Number:EDA346-014-540-612
Manufacturer:EDAC
Manufacturer Number:346-014-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a high amperage of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee robust performance in demanding environments. With a single row layout and 14 positions, they offer ample connectivity options. The Copper Alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Whether for industrial or commercial applications, these connectors are engineered to deliver optimal performance. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Ideal for use in various electronic devices, they are a crucial component in ensuring seamless data transmission. Explore our range of connectors to find the perfect fit for your PCB assembly needs.