346-014-540-658

Heilind Number:EDA346-014-540-658
Manufacturer:EDAC
Manufacturer Number:346-014-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-658

Detailed Description

Enhance connectivity in your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 14 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting functionality. The vibrant green color adds a touch of visual appeal while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their precision engineering to optimize your PCB connections and streamline your workflow.