346-014-540-678

Heilind Number:EDA346-014-540-678
Manufacturer:EDAC
Manufacturer Number:346-014-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-678

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, these connectors are not just visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they assure durability and safety in operation. With a single row layout, these connectors offer 14 positions for efficient board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise and secure installations. Their straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connectors are the perfect choice for demanding applications in various industries. Trust in our high-quality products to elevate your connectivity solutions.