346-014-540-802

Heilind Number:EDA346-014-540-802
Manufacturer:EDAC
Manufacturer Number:346-014-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-802

Detailed Description

Enhance connectivity with these durable Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for seamless integration on PCBs, they boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, they offer a total of 14 positions at a pitch of .125 inches, ensuring efficient data transmission. Straight mount orientation and an operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors, a must-have in any tech toolkit.