346-014-540-803

Heilind Number:EDA346-014-540-803
Manufacturer:EDAC
Manufacturer Number:346-014-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-803

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for reliability, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a double-row layout and 14 positions, they offer ample connectivity options. The .125 inch pitch and .2 inch row spacing allow for easy integration into your PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors are essential for seamless board-to-board connections. Upgrade your setup with our high-quality Card Edge Connectors in a vibrant green color.