346-014-540-804

Heilind Number:EDA346-014-540-804
Manufacturer:EDAC
Manufacturer Number:346-014-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at .125 inches apart, they provide efficient power transmission at an amperage of 3 A. The straight mount orientation and a total of 14 positions make them ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in any environment. Upgrade your connections with these high-quality components.