346-014-540-807

Heilind Number:EDA346-014-540-807
Manufacturer:EDAC
Manufacturer Number:346-014-540-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and 14 positions, they offer ample space for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in telecommunications, computing, and more. Trust in their straight mount orientation for secure installation, and experience seamless board-to-board connections like never before. Elevate your connectivity solutions with these essential components.