346-014-540-808

Heilind Number:EDA346-014-540-808
Manufacturer:EDAC
Manufacturer Number:346-014-540-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-808

Detailed Description

Effortlessly connect circuit boards with these Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green color, they offer a sleek aesthetic to your electronic setups. With a robust 3A amperage capacity, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 14 positions allows for versatile connectivity options, while the copper alloy contacts ensure efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for both indoor and outdoor use. Upgrade your PCB assemblies with these high-quality connectors for seamless board-to-board connections.