346-014-540-812

Heilind Number:EDA346-014-540-812
Manufacturer:EDAC
Manufacturer Number:346-014-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-812

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The two-row configuration with a total of 14 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our green Card Edge Connectors for robust and dependable performance.