346-014-540-878

Heilind Number:EDA346-014-540-878
Manufacturer:EDAC
Manufacturer Number:346-014-540-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-540-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a double row configuration and a total of 14 positions, they offer seamless integration for your electronic projects. The copper alloy contacts provide efficient power transmission, while the .125" pitch and .2" row spacing allow for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.