346-014-541-101

Heilind Number:EDA346-014-541-101
Manufacturer:EDAC
Manufacturer Number:346-014-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage of 3 A, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 14 positions, they offer ample connectivity options for your applications. The copper alloy contact material and .125-inch pitch deliver optimal signal transmission. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are versatile and dependable. Perfect for various electronic projects, they are a must-have in any engineer's toolbox. Elevate your connectivity game with these essential components.