346-014-541-102

Heilind Number:EDA346-014-541-102
Manufacturer:EDAC
Manufacturer Number:346-014-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-102

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, offering 14 positions for efficient board-to-board connections. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in any application. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee longevity and stability. The straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal signal flow. Elevate your connectivity solutions with these high-quality Card Edge Connectors.