346-014-541-103

Heilind Number:EDA346-014-541-103
Manufacturer:EDAC
Manufacturer Number:346-014-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-103

Detailed Description

Enhance connectivity with our Green Card Edge Connectors, designed for seamless integration in electronic systems. With a 3 A amperage capacity, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and flame resistance. Featuring a single row configuration with 14 positions, they offer ample connectivity options. The Copper Alloy contact material and a pitch of .125 in ensure optimal signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications in the PCB assembly process. Trust in their high-quality construction for efficient board-to-board connections.