346-014-541-104

Heilind Number:EDA346-014-541-104
Manufacturer:EDAC
Manufacturer Number:346-014-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors are crafted with a durable UL 94V-0 Thermoplastic Polyester housing and feature Copper Alloy contacts for optimal conductivity. With a single row configuration and a pitch of .125 inches, they offer precise alignment for up to 14 positions. The vibrant green color not only adds a pop of style but also signifies compliance with industry standards. Operating flawlessly in a wide temperature range of -40 to 105 °C, they ensure reliable performance in any environment. Whether for industrial or commercial applications, these connectors are the perfect solution for your board-to-board connection needs.