346-014-541-108

Heilind Number:EDA346-014-541-108
Manufacturer:EDAC
Manufacturer Number:346-014-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-108

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connectors, designed for optimal performance in electronic devices. With a contact material of Copper Alloy, these connectors ensure reliable power transmission at an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high temperatures ranging from -40 to 105 °C. Featuring a single row with 14 positions, and a pitch of .125 inches, these connectors offer seamless integration on your circuit board. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for a variety of applications, these connectors are a must-have in your electronic component inventory.