346-014-541-112

Heilind Number:EDA346-014-541-112
Manufacturer:EDAC
Manufacturer Number:346-014-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-112

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and performance. With a single row layout and 14 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, these Card Edge Connectors are essential for your connectivity needs. Upgrade your setup today and experience seamless data transfer like never before.