346-014-541-158

Heilind Number:EDA346-014-541-158
Manufacturer:EDAC
Manufacturer Number:346-014-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row with 14 positions, they offer ample connectivity options. The Copper Alloy contacts and .125-inch pitch provide efficient signal transmission, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for various electronic applications. Elevate your PCB assembly with this essential component.