346-014-541-201

Heilind Number:EDA346-014-541-201
Manufacturer:EDAC
Manufacturer Number:346-014-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 14 positions each, they offer seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures, operating reliably in environments ranging from -40 to 105°C. Perfect for your connectivity needs, they are a must-have in your electronic components toolkit.