346-014-541-202

Heilind Number:EDA346-014-541-202
Manufacturer:EDAC
Manufacturer Number:346-014-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-202

Detailed Description

Elevate your connection game with these high-performance Card Edge Connectors. Designed for seamless integration in electronic devices, they boast a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With an amperage of 3 A, they ensure reliable power delivery. Featuring two rows for enhanced connectivity, each connector is meticulously crafted with Copper Alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precision in alignment, while the 14-position design caters to versatile needs. Perfect for straight-mount orientation on PCBs, they guarantee secure and efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have in any electronic assembly project. Explore our range of products for more innovative solutions in the realm of connectors.