346-014-541-203

Heilind Number:EDA346-014-541-203
Manufacturer:EDAC
Manufacturer Number:346-014-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-203

Detailed Description

Enhance your circuit board connectivity with our durable Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a double-row configuration with 14 positions, ensuring seamless integration for your electronic components. Crafted with precision, they boast a housing material of UL 94V-0 Thermoplastic Polyester and a contact material of Copper Alloy, guaranteeing reliable power transmission with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer in any application. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Trust in their straight mount orientation for easy installation and secure connectivity, making them an essential component in your electrical setups. Elevate your circuit design with these high-quality Card Edge Connectors, a must-have in your inventory of electronic accessories.