346-014-541-207

Heilind Number:EDA346-014-541-207
Manufacturer:EDAC
Manufacturer Number:346-014-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for optimal performance, they offer a current rating of 3 A and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, these connectors ensure secure and efficient board-to-board connections. Boasting 14 positions in total, they accommodate various circuitry setups with ease. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronic projects with these essential components.