346-014-541-208

Heilind Number:EDA346-014-541-208
Manufacturer:EDAC
Manufacturer Number:346-014-541-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3A amperage and feature a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration on your board. The 14 positions allow for ample connectivity, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.