346-014-541-212

Heilind Number:EDA346-014-541-212
Manufacturer:EDAC
Manufacturer Number:346-014-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration, they offer a total of 14 positions, perfect for accommodating multiple connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 3A amperage capacity meets industry standards. Whether for industrial or commercial use, our Card Edge Connectors guarantee durability and performance, making them a must-have for your PCB assembly projects.