346-014-541-258

Heilind Number:EDA346-014-541-258
Manufacturer:EDAC
Manufacturer Number:346-014-541-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-258

Detailed Description

Enhance connectivity within your PCB layout with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-performance Copper Alloy contacts, they offer seamless data transmission at a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the straight mount orientation simplifies installation. Supporting 14 positions, these connectors facilitate extensive board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, they guarantee optimal performance for your electronic projects. Trust in our connectors to streamline your PCB assembly process and enhance overall system functionality.