346-014-541-603

Heilind Number:EDA346-014-541-603
Manufacturer:EDAC
Manufacturer Number:346-014-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential for seamless PCB integration. Designed for efficiency, these connectors feature a single row with 14 positions, allowing for optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, our connectors provide a secure and efficient solution for your connectivity needs.