346-014-541-604

Heilind Number:EDA346-014-541-604
Manufacturer:EDAC
Manufacturer Number:346-014-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring durability. With a single row layout and 14 positions, they provide seamless integration for your electronics assembly. The .125-inch pitch and .2-inch row spacing offer precise connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your PCBs with these high-quality connectors for reliable and efficient performance.