346-014-541-607

Heilind Number:EDA346-014-541-607
Manufacturer:EDAC
Manufacturer Number:346-014-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for high-performance applications, they offer a reliable 3 A amperage and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 14 positions, these connectors ensure seamless integration on your board. Crafted with Copper Alloy contacts and a .125-inch pitch, they guarantee stable and efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Trust in our top-quality connectors to optimize your electronic connections effortlessly.