346-014-541-608

Heilind Number:EDA346-014-541-608
Manufacturer:EDAC
Manufacturer Number:346-014-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Crafted with precision, they boast a vibrant Green color and offer a secure fit for seamless integration. Designed for optimal power distribution, these connectors support an amperage of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row design and 14 positions, they provide ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a .125-inch pitch and .2-inch row spacing, these connectors enable efficient data transfer. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB connections with these essential components.