346-014-541-658

Heilind Number:EDA346-014-541-658
Manufacturer:EDAC
Manufacturer Number:346-014-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors offer durability and reliability, with a 3A amperage rating for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee optimal performance in any environment. With 14 positions and a .125-inch pitch, they provide seamless integration for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are the perfect choice for industrial applications. Upgrade your setup with these essential connectors for seamless and secure PCB connectivity.