346-014-541-803

Heilind Number:EDA346-014-541-803
Manufacturer:EDAC
Manufacturer Number:346-014-541-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 14 positions, they offer ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are reliable in various environments. Choose our Card Edge Connectors for efficient board-to-board connections in your projects.