346-014-541-804

Heilind Number:EDA346-014-541-804
Manufacturer:EDAC
Manufacturer Number:346-014-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-804

Detailed Description

Upgrade your circuit connections with these Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a 3 A current rating, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the two rows of 14 positions each offer ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. The straight mount orientation and .125-inch pitch make for easy installation on your PCB. Trust in their quality and performance for seamless board-to-board connections.