346-014-541-807

Heilind Number:EDA346-014-541-807
Manufacturer:EDAC
Manufacturer Number:346-014-541-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a dual-row layout and 14 positions, they offer ample connectivity options. The contact material, crafted from high-grade Copper Alloy, guarantees reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in harsh environments. Trust in our high-quality connectors to optimize your board-to-board connections with precision and efficiency.