346-014-541-812

Heilind Number:EDA346-014-541-812
Manufacturer:EDAC
Manufacturer Number:346-014-541-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-812

Detailed Description

Enhance your connectivity solutions with these durable Card Edge Connectors. Designed for streamlined board-to-board connections, they feature a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and Copper Alloy contacts, they offer reliable performance for various applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 14 available positions accommodate multiple connections. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your PCB setups with these essential components.