346-014-541-858

Heilind Number:EDA346-014-541-858
Manufacturer:EDAC
Manufacturer Number:346-014-541-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. These connectors feature a vibrant Green color, ensuring easy identification on your PCB layout. With a compact pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in harsh environments. Made of high-quality Copper Alloy, the contacts provide excellent conductivity for efficient signal transmission. With two rows and 14 positions, they offer ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Perfect for applications in the industrial, automotive, and telecommunications sectors, these connectors are a crucial component for your PCB assembly needs. Elevate your design with our reliable and high-performance Card Edge Connectors.