346-014-541-878

Heilind Number:EDA346-014-541-878
Manufacturer:EDAC
Manufacturer Number:346-014-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-541-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal functionality, each connector boasts a robust amperage of 3 A and durable construction with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of precision-machined Copper Alloy contacts, these connectors ensure reliable power and signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your circuitry. The 14-position design allows for versatile connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore our wide range of connectors under the Card Edge category to discover more solutions for your PCB needs. Elevate your design with our premium Board To Board PCB Connectors.