346-014-555-201

Heilind Number:EDA346-014-555-201
Manufacturer:EDAC
Manufacturer Number:346-014-555-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures long-lasting performance. With two rows and 14 positions, they facilitate efficient data transfer on your PCB. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.