346-014-555-202

Heilind Number:EDA346-014-555-202
Manufacturer:EDAC
Manufacturer Number:346-014-555-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-202

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connectors. Designed for durability and performance, these connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a dual-row configuration and 14 positions, they provide ample space for multiple connections. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports smooth power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Whether you're a professional or DIY enthusiast, our Card Edge Connectors are the perfect choice for seamless board-to-board connections.