346-014-555-207

Heilind Number:EDA346-014-555-207
Manufacturer:EDAC
Manufacturer Number:346-014-555-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic systems. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both visual appeal and safety compliance. Featuring a double row design with 14 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a hobbyist or a professional, these Card Edge Connectors are a must-have for your electronic projects. Elevate your connectivity game with this essential component.