346-014-555-208

Heilind Number:EDA346-014-555-208
Manufacturer:EDAC
Manufacturer Number:346-014-555-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors, designed for seamless integration. With a vibrant green color, these connectors not only offer functionality but also add a pop of color to your setup. Each connector is capable of conducting 3A of current, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of contacts made of Copper Alloy, with a pitch of .125 inches and row spacing of .2 inches, they allow for efficient signal transmission. With 14 positions available, you can easily accommodate multiple connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Perfect for your PCB assembly needs, they belong to our extensive range of high-quality connectors for seamless electronic setups.